LP20060_LAURA-SC2-SS-WAS-BLK

Ledil
928-LP20060SSWASBLK
LP20060_LAURA-SC2-SS-WAS-BLK

Mfr.:

Description:
LED Lenses & Assemblies Asymmetric Beam Black SC2 Holder

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹183.56 ₹183.56
₹165.86 ₹1,658.60
₹139.77 ₹15,654.24
₹138.84 ₹77,750.40
₹104.36 ₹1,05,194.88
₹103.43 ₹2,66,435.68
₹102.50 ₹10,33,200.00

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
LED Lenses
LAURA-SC2
Tray
Brand: Ledil
Color: Black
Height: 13.11 mm
Length: 21.57 mm
Mounting Style: Panel Mount
Shape: Square
Factory Pack Quantity: 112
Subcategory: LED Lighting
Width: 21.57 mm
Unit Weight: 4.068 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9002900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.