LP20173_TINA-Y-SC2-WW

Ledil
928-LP20173YSC2WW
LP20173_TINA-Y-SC2-WW

Mfr.:

Description:
LED Lenses & Assemblies 55 Deg Wide Beam Black SC2 Holder

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 259

Stock:
259 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹237.18 ₹237.18
₹168.90 ₹1,689.00
₹130.27 ₹13,027.00
₹113.20 ₹61,128.00
₹106.91 ₹1,15,462.80
₹102.42 ₹2,76,534.00
₹98.82 ₹5,06,946.60
₹94.33 ₹9,67,825.80

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
16.17 mm
TINA-Y-SC2
Tray
Brand: Ledil
Color: Clear
Height: 10 mm
Mounting Style: Panel Mount
Shape: Round
Factory Pack Quantity: 270
Subcategory: LED Lighting
Termination Style: Solder
Unit Weight: 1.340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
TARIC:
9405920090
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99

TINA-Y-SC2 ø16.1mm TIR Lenses

Ledil TINA-Y-SC2 ø16.1mm Total Internal Reflection (TIR) Lenses are compact optical components designed to deliver precise and efficient light control for high-power LEDs. Featuring a symmetrical beam profile and optimized for small form-factor luminaires, these lenses are ideal for applications requiring tight beam angles and minimal light spill. The design supports high optical efficiency through total internal reflection, making the Ledil TINA-Y-SC2 components suitable for use in spotlights, track lights, architectural accent lighting, and portable lighting devices. The TINA-Y-SC2 lenses are compatible with a wide range of LED types (optimized for 3535 size LED packages) and offer consistent performance across various lighting environments, making the devices a versatile choice for commercial and residential lighting solutions.