LP20186_TINA-SC2-W

Ledil
928-LP20186TINASC2W
LP20186_TINA-SC2-W

Mfr.:

Description:
LED Lenses & Assemblies 50 Deg Wide Beam Black SC2 Holder

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 167

Stock:
167 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹237.18 ₹237.18
₹168.90 ₹1,689.00
₹130.27 ₹13,027.00
₹113.20 ₹61,128.00
₹106.91 ₹1,15,462.80
₹102.42 ₹2,76,534.00
₹98.82 ₹5,06,946.60
₹94.33 ₹9,67,825.80

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
16.17 mm
TINA-SC2
Tray
Brand: Ledil
Color: Clear
Height: 9.9 mm
Mounting Style: Panel Mount
Shape: Round
Factory Pack Quantity: 270
Subcategory: LED Lighting
Termination Style: Solder
Unit Weight: 1.570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
TARIC:
9405920090
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99

TINA-SC2 LED Lenses

Ledil TINA-SC2 LED Lenses are Ø16.1mm Total Internal Reflection (TIR) lenses designed for compact and efficient lighting applications. These LED lenses come preassembled in a durable Solder Clip-2 (SC-2) holder, available in black or white, and are designed for easy installation using fastening tape. The TINA-SC2 LED lenses are compatible with up to 3535-size LED packages and ideal for use in linear lighting, museums, reading lights, compact torches, and head lamps.