HBO331M1VTT-1010K

Lelon
140-HBO331M1VTT-1010
HBO331M1VTT-1010K

Mfr.:

Description:
Aluminium Organic Polymer Capacitors Elec. Capacitor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹44.35 ₹22,175.00
₹40.35 ₹40,350.00

Similar Products

Product Attribute Attribute Value Select Attribute
Lelon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
330 uF
35 VDC
SMD/SMT
10 mm
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
20 mOhms
2.8 A
- 55 C
+ 125 C
10 mm
HBO
Brand: Lelon
Dissipation Factor DF: 0.12
Leakage Current: 115 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
BRHTS:
85322200
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E-Cap Supercapacitors

Lelon E-Cap Supercapacitors are comprised of radial and SMD type capacitors in a wide capacitance range with ±20% tolerances and a +105°C or +125°C, 4k hours to 20k hours assured life expectancy range. The various types of supercapacitors offer long-life, high-temperature, or low ESR options.