OV-331M1ATR-0812

Lelon
140-OV-331M1ATR-0812
OV-331M1ATR-0812

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 330uF 20% 10V Ultra Low ESR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹23.76 ₹23,760.00
₹21.99 ₹43,980.00
₹17.70 ₹1,77,000.00
₹16.96 ₹4,24,000.00
₹14.54 ₹7,27,000.00

Similar Products

Product Attribute Attribute Value Select Attribute
Lelon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
330 uF
10 VDC
8 mm (0.315 in)
12 mm (0.472 in)
2000 Hour
Aluminum Electrolytic Capacitors
20 %
4.42 A
14 mOhms
- 55 C
+ 105 C
OCV
Reel
Brand: Lelon
Dissipation Factor DF: 0.15
Leakage Current: 660 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.