OV-331M1CTR-1013

Lelon
140-OV-331M1CTR-1013
OV-331M1CTR-1013

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 330uF 20% 16V Ultra Low ESR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹136.04 ₹136.04
₹81.16 ₹811.60
₹48.92 ₹4,892.00
Full Reel (Order in multiples of 400)
₹38.30 ₹15,320.00
₹34.85 ₹27,880.00
₹31.03 ₹74,472.00
₹24.97 ₹2,49,700.00
₹23.95 ₹5,93,960.00
₹20.59 ₹10,29,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Lelon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
330 uF
16 VDC
10 mm (0.394 in)
13 mm (0.512 in)
2000 Hour
Aluminum Electrolytic Capacitors
20 %
5.05 A
14 mOhms
- 55 C
+ 105 C
OCV
Reel
Cut Tape
MouseReel
Brand: Lelon
Leakage Current: 792 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.