CS-LIME-01

Lime Microsystems
392-CS-LIME-01
CS-LIME-01

Mfr.:

Description:
RF Development Tools LimeSDR

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
280
Expected 18-09-2026
198
TBD
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹64,622.19 ₹64,622.19

Product Attribute Attribute Value Select Attribute
Lime
Product Category: RF Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Boards
Software Defined Radio - SDR
LMS7002M
100 kHz to 3.8 GHz
Brand: Lime Microsystems
Dimensions: 100 mm x 60 mm
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 33.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LimeSDR Board & Enclosure

Lime Microsystems Lime Software Defined Radio (LimeSDR) Board and Enclosure is a low-cost, open-source, and apps-enabled board that supports any type of wireless communication standard. This LimeSDR board can send and receive UMTS, LTE, GSM, LoRa, BLUETOOTH®, Zigbee, RFID, and digital broadcasting. The LimeSDR board is the first SDR to integrate with Snappy Ubuntu Core. These SDR platforms are ideal for radio astronomy, 2G to 4G cellular basestations, IoT gateways, RADAR, aviation transponders, media streaming, and developers manipulating wireless signals.