CS-LIME-02

Lime Microsystems
392-CS-LIME-02
CS-LIME-02

Mfr.:

Description:
Enclosures for Single Board Computing LimeSDR Acrylic Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 195

Stock:
195 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,611.20 ₹16,611.20
₹15,301.09 ₹76,505.45
₹15,024.34 ₹1,50,243.40
₹15,023.41 ₹3,75,585.25
₹15,021.55 ₹7,51,077.50
100 Quote

Product Attribute Attribute Value Select Attribute
Lime
Product Category: Enclosures for Single Board Computing
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Cases
Acrylic
Brand: Lime Microsystems
For Use With: LimeSDR
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 309.080 g
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
8517790000
USHTS:
8517790000
JPHTS:
851779000
TARIC:
8517790000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LimeSDR Board & Enclosure

Lime Microsystems Lime Software Defined Radio (LimeSDR) Board and Enclosure is a low-cost, open-source, and apps-enabled board that supports any type of wireless communication standard. This LimeSDR board can send and receive UMTS, LTE, GSM, LoRa, BLUETOOTH®, Zigbee, RFID, and digital broadcasting. The LimeSDR board is the first SDR to integrate with Snappy Ubuntu Core. These SDR platforms are ideal for radio astronomy, 2G to 4G cellular basestations, IoT gateways, RADAR, aviation transponders, media streaming, and developers manipulating wireless signals.