01240060H

Littelfuse
576-01240060H
01240060H

Mfr.:

Description:
Fuse Clips High Current SMT Fuse Clip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,018

Stock:
1,018 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹74.54 ₹74.54
₹61.50 ₹307.50
₹56.75 ₹567.50
₹47.15 ₹2,357.50
₹43.52 ₹4,352.00
₹39.14 ₹9,785.00
₹36.06 ₹18,030.00
₹35.41 ₹35,410.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Clips
RoHS:  
124
3AB, 3AG
SMD/SMT
40 A
Tin
Bulk
Body Material: Copper Alloy
Brand: Littelfuse
Height: 10.67 mm
Length: 7.11 mm
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 1000
Subcategory: Fuses
Termination Style: Screw
Width: 7.11 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

124 Series High Current Cartridge Fuse Clips

Littelfuse 124 Series Fuse Holders are high-current cartridge fuse clips. The fuse holders are optimized for applications with PC boards, as well as rivet installation. High current ratings between 40A and 63A are achieved through a copper alloy construction, with tin-plated leads for easy soldering. Littelfuse 124 Series Fuse Holders are RoHS compliant and lead-free.