01500321HXXT

Littelfuse
576-01500321HXXT
01500321HXXT

Mfr.:

Description:
Fuse Holder ACS INLINE FUSEHLDR W 20 AWG RED WIRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 324

Stock:
324 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹996.33 ₹996.33
₹825.63 ₹4,128.15
₹761.84 ₹7,618.40
₹631.58 ₹31,579.00
₹583.06 ₹58,306.00
₹512.09 ₹1,53,627.00
₹490.53 ₹2,45,265.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
150322
Fuse Holders
1/4 in x 1 1/4 in
In-Line
In-Line
1 Pole
15 A
500 VAC/DC
Wire Leads
- 55 C
+ 85 C
Bulk
Brand: Littelfuse
Product Type: Fuse Holders
Factory Pack Quantity: 100
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

6.3x32mm (3AB/3AG) Fuse Holders & Fuse Accessories

Littelfuse 6.3mm x 32mm (3AB/3AG) Fuse Holders & Fuse Accessories are ideal for Slo-Blo® (Time-Lag), fast-acting, and very fast-acting fuses designed to IEC specifications. The 3AB Slo-Blo fuses feature ceramic body construction that permits higher interrupting ratings and voltage ratings. The 3AB fast-acting fuses protect Silicon Controlled Rectifiers and similar solid-state devices. The 3AG fuses solve a broad range of application requirements.