01500322HXF

Littelfuse
576-01500322HXF
01500322HXF

Mfr.:

Description:
Fuse Holder 3AG Inline Holder with Fuse Assembled

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,277

Stock:
2,277 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹866.06 ₹866.06
₹718.72 ₹3,593.60
₹663.02 ₹6,630.20
₹549.82 ₹27,491.00
₹506.70 ₹50,670.00
₹460.88 ₹1,15,220.00
₹438.42 ₹2,19,210.00
₹437.52 ₹4,37,520.00
3,000 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
150322
Fuse Holders
1/4 in x 1 1/4 in
In-Line
In-Line
1 Pole
15 A
500 VAC/DC
Wire Leads
- 55 C
+ 85 C
Bulk
Brand: Littelfuse
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 1000
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536908585
ECCN:
EAR99

6.3x32mm (3AB/3AG) Fuse Holders & Fuse Accessories

Littelfuse 6.3mm x 32mm (3AB/3AG) Fuse Holders & Fuse Accessories are ideal for Slo-Blo® (Time-Lag), fast-acting, and very fast-acting fuses designed to IEC specifications. The 3AB Slo-Blo fuses feature ceramic body construction that permits higher interrupting ratings and voltage ratings. The 3AB fast-acting fuses protect Silicon Controlled Rectifiers and similar solid-state devices. The 3AG fuses solve a broad range of application requirements.