0435003.KR

Littelfuse
576-0435003.KR
0435003.KR

Mfr.:

Description:
Surface Mount Fuses 32V 3A V/FA SLIM 0402

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,537

Stock:
7,537 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹108.71 ₹108.71
₹88.40 ₹442.00
₹82.29 ₹822.90
₹69.63 ₹3,481.50
₹63.34 ₹6,334.00
₹58.67 ₹14,667.50
₹53.72 ₹26,860.00
₹50.04 ₹50,040.00
₹47.53 ₹1,18,825.00
Full Reel (Order in multiples of 10000)
₹47.53 ₹4,75,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
RoHS:  
435
Surface Mount Fuses
Fast Blow
3 A
32 VAC
32 VDC
35 A at 32 VAC, 35 A at 32 VDC
0402 (1005 metric)
- 55 C
+ 90 C
Reel
Cut Tape
MouseReel
17 mOhms
Brand: Littelfuse
Height: 0.292 mm
Length: 0.991 mm
Product Type: SMD Fuses
Factory Pack Quantity: 10000
Subcategory: Fuses
Width: 0.508 mm
Unit Weight: 4.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

Circuit Protection for IoT Wearable Devices

Littelfuse Circuit Protection for IoT Wearable Devices provide protection and are also extremely small in size to be compatible with the small form factor of IoT Wearables. For general purpose circuits (buttons, audio, etc.), the SP1013 and SP1014 are available in 0201 size; for the ultimate in small size, the SP1020 and SP1021 are 01005 size. For high-frequency circuits (RF), the SP3022 is available with 0.35pF and 0201 size.

Electric Bike (e-Bikes) Solutions

Littelfuse provides a wide portfolio of products suitable for electric bike applications, including switches, fuses, and diodes. Many battery-powered devices in various applications share similar safety and control elements, such as cleaning equipment, construction tools, garden tools, and power tools. Littelfuse e-Bike solutions can be used for motor drive and comfort units and displays.