0496150.Z

Littelfuse
576-0496150.Z
0496150.Z

Mfr.:

Description:
Automotive Fuses 150A Cable Pro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,478.05 ₹5,478.05
₹4,806.22 ₹24,031.10
₹4,508.05 ₹45,080.50
₹4,507.12 ₹2,25,356.00
₹4,440.96 ₹11,10,240.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
Cablepro
Specialty Fuses
150 A
32 VDC
2 kA
Cable
Wire
Time Delay / Slow Blow
Without Indicator
- 40 C
+ 125 C
496
Bulk
102.1 Ohms
Brand: Littelfuse
Length: 43.7 mm
Product Type: Special Purpose Fuse
Factory Pack Quantity: 50
Subcategory: Fuses
Type: Cable Fuse In Line
Width: 16.8 mm
Unit Weight: 235.872 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.