08098700

Littelfuse
576-08098700
08098700

Mfr.:

Description:
Disconnect Switches 100A 12-24Vdc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
234
Expected 15-06-2026
2,000
Expected 24-06-2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,407.95 ₹1,407.95
₹1,302.66 ₹13,026.60
₹1,142.39 ₹57,119.50
₹1,112.57 ₹1,11,257.00
₹1,065.98 ₹2,66,495.00
₹1,025.91 ₹5,12,955.00
₹1,001.69 ₹10,01,690.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Disconnect Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Battery Disconnect
Panel Mount
Stud
Handle
SPST
100 A
IP4X
Actuator Style: Handle
Brand: Littelfuse
Packaging: Bulk
Product Type: Disconnect Switches
Factory Pack Quantity: 50
Subcategory: Switches
Tradename: Menber's
Unit Weight: 137.795 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536501500
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LAS Battery Disconnect Switches

Cole Hersee LAS Battery Disconnect Switches are standard compact manual disconnect switches that feature removable handles with plastic bodies. These switches are rated from 100A to 150A continuous currents with 24VDC operating voltage. The LAS series switches come with highly visible bright red handles, M8 or M10 terminals, and are weatherproof to Ingress Protection (IP) IP43 rating. These battery-disconnect switches operate between -40°C to 85°C temperature range. Typical applications include heavy trucks, off-road, emergency vehicles, material handling, mining, agricultural, marine, and construction.