0827050.ZXISOP

Littelfuse
576-0827050.ZXISOP
0827050.ZXISOP

Mfr.:

Description:
Cartridge Fuses 50A, 800VDC, Through hole, AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 275

Stock:
275 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,968.31 ₹2,968.31
₹2,462.51 ₹12,312.55
₹2,272.05 ₹22,720.50
₹1,882.15 ₹94,107.50
₹1,733.91 ₹1,73,391.00
₹1,701.57 ₹5,10,471.00
₹1,594.66 ₹9,56,796.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Cartridge Fuses
RoHS:  
827
Fuses
50 A
Fast Blow
800 VDC
10 kA at 800 VDC
Stud
Radial
- 55 C
+ 125 C
Tray
1.57 mOhms
Body Style: Cylindrical
Brand: Littelfuse
Diameter: 12.5 mm
Height: 13.8 mm
Length: 39.2 mm
Factory Pack Quantity: 300
Subcategory: Fuses
Type: High Voltage Cartridge Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99

827 Series High Voltage Cartridge Fuses

Littelfuse 827 Series High Voltage Cartridge Fuses are specifically designed for the circuit protection needs of compact auto-electronics applications. These fuses are available in 40A and 50A current ratings and feature a high voltage rating of 800VDC with a remarkable interrupting rating. The 827 series cartridge fuses are AEC-Q200 qualified and are available in through-hole and bolt-down versions. These fuses are ideally used in applications like onboard chargers and power distribution units.

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.