0AGX025.VP

Littelfuse
576-0AGX025.VP
0AGX025.VP

Mfr.:

Description:
Cartridge Fuses 32V 25A 8AG AGX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
60 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹342.29 ₹342.29
₹318.03 ₹1,590.15
₹307.25 ₹3,072.50
₹241.67 ₹12,083.50
₹199.44 ₹19,944.00
₹192.26 ₹48,065.00
₹166.20 ₹83,100.00
₹156.32 ₹1,56,320.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Cartridge Fuses
RoHS: N
AGX
Glass Fuses
25 A
Fast Blow
8AG (6.25 mm x 25 mm)
32 VAC
32 VDC
Holder / Clip
Clip
Bulk
Body Style: Cylindrical
Brand: Littelfuse
Diameter: 6.3 mm
Length: 25.4 mm
Product Type: Automotive Glass Fuse
Factory Pack Quantity: 5
Subcategory: Fuses
Unit Weight: 1.250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
KRHTS:
8536109000
TARIC:
8536101090
MXHTS:
8536109999
BRHTS:
85361000
ECCN:
EAR99

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.