0CNN200.V

Littelfuse
576-0CNN200.V
0CNN200.V

Mfr.:

Description:
Automotive Fuses 200AMP 48VDC 125VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,702.04 ₹3,702.04
₹3,203.53 ₹16,017.65
₹2,802.85 ₹28,028.50
₹2,637.93 ₹1,31,896.50
₹2,445.98 ₹2,44,598.00
₹2,192.53 ₹5,48,132.50

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
CNN
Lift Truck and Battery Operated Fuses
200 A
48 VDC
2.5 kA
Stud
Bolt Down
Fast Blow
Element Window
CNN
Bulk
Brand: Littelfuse
Length: 80.77 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Lift Truck Fuse
Voltage Rating AC: 125 VAC
Part # Aliases: CNN200
Unit Weight: 41.515 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
KRHTS:
8536101000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.