0D0Z18GY

Littelfuse
576-0D0Z18GY
0D0Z18GY

Mfr.:

Description:
Fuse Holder Accessories Guage Ring for Neozed Fuses

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder Accessories
RoHS: N
D0Z
Fuse Holders
Neozed
Brand: Littelfuse
Current Rating: 16 A
Number of Poles: 1 Pole
Product Type: Fuse Accessories
Factory Pack Quantity: 50
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536908585
JPHTS:
8536100005
TARIC:
8536909599
MXHTS:
8536908085
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.