0PAL340.XP

Littelfuse
576-0PAL340.XP
0PAL340.XP

Mfr.:

Description:
Automotive Fuses 32V 40A ATO Link MIN Female Card

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
4,535 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹670.90 ₹670.90
₹530.19 ₹2,650.95
₹487.33 ₹4,873.30
₹439.81 ₹21,990.50
₹398.81 ₹39,881.00
₹388.56 ₹97,140.00
₹370.86 ₹1,85,430.00
₹357.81 ₹3,57,810.00
₹352.22 ₹8,80,550.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
PAL 2938
Cartridge Box Fuses
40 A
32 VDC
Holder
Cartridge Box Socket
Time Delay / Slow Blow
Green
Element Window
PAL3
Bulk
Brand: Littelfuse
Height: 30.6 mm
Length: 23 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 5
Subcategory: Fuses
Type: Auto Link PAL Fuse
Width: 16.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.