103FG1K

Littelfuse
803-103FG1K
103FG1K

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSOR P/

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 743

Stock:
743 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹52.18 ₹52.18
₹48.73 ₹487.30
₹45.47 ₹1,136.75
₹43.33 ₹2,166.50
₹41.28 ₹4,128.00
₹40.53 ₹10,132.50
₹38.67 ₹19,335.00
₹34.76 ₹34,760.00
₹32.05 ₹80,125.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
GET
3419 K
10 kOhms
10 %
PCB Mount
Axial
- 55 C
+ 300 C
DO-35
0.075 in
1 in
0.075 in
0.16 in
Bulk
Brand: Littelfuse
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Temperature Coefficient: - 3.86 % / C
Tradename: US Sensor
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DO-35 Standard NTC Glass Encapsulated Thermistors

Littelfuse DO-35 Standard NTC Glass Encapsulated Thermistors are manufactured using super stable NTC chips which are hermetically sealed in a glass (DO-35 diode style) package. The low-cost thermistors exhibit excellent long-term reliability and stability even when subjected to severe environmental or thermal conditions. Uniform dimensions and an axial lead configuration make the DO-35 Standard NTC Glass Encapsulated Thermistors from Littelfuse especially suitable for use with automatic insertion equipment.