104JM2B-TR

Littelfuse
576-104JM2B-TR
104JM2B-TR

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors DO-35 INTERCHANGEABLE GLASS ENCAPSULATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Similar Products

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: NTC (Negative Temperature Coefficient) Thermistors
3892 K
100 kOhms
0.28 C
Axial
- 55 C
+ 300 C
DO-35
1.905 mm
4.064 mm
Brand: Littelfuse
Lead Diameter: 0.508 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 1000
Subcategory: Thermistors
Temperature Coefficient: - 4.4 % / C
Tradename: US Sensor
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.