157.5701.6501

Littelfuse
576-157.5701.6501
157.5701.6501

Mfr.:

Description:
Automotive Fuses Fuse - Strip 60 w/ Housing 48VDC, 500A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,248

Stock:
2,248 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹916.37 ₹916.37
₹760.94 ₹3,804.70
₹702.55 ₹7,025.50
₹581.26 ₹29,063.00
₹536.34 ₹53,634.00
₹480.64 ₹1,20,160.00
₹447.40 ₹2,23,700.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
FUSE STRIP
Bolt Down Fuses
500 A
48 VDC
Stud
Bolt Down
Fast Blow
Element Window
157.5701
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 10.5 mm
Length: 82 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 50
Subcategory: Fuses
Type: Fuse Strip with Housing for Battery Powered Vehicles
Width: 20 mm
Unit Weight: 25.873 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536109090
BRHTS:
85361000
ECCN:
EAR99