1PH3P25MM

Littelfuse
576-1PH3P25MM
1PH3P25MM

Mfr.:

Description:
Fuse Holder Accessories 1 Phase 3 Pole 25MM Busbar

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,946.53 ₹1,946.53
₹1,615.74 ₹8,078.70
₹1,521.63 ₹15,216.30
₹1,348.31 ₹80,898.60
₹1,304.52 ₹1,30,452.00
₹1,255.13 ₹3,26,333.80
₹1,222.52 ₹6,11,260.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder Accessories
RoHS:  
Busbars
25 mm
Bulk
Brand: Littelfuse
Product Type: Fuse Accessories
Factory Pack Quantity: 20
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536900010
USHTS:
8536908530
JPHTS:
853690000
KRHTS:
8536901000
TARIC:
8536909599
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.