3.0SMCJ20A

Littelfuse
576-3.0SMCJ20A
3.0SMCJ20A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 3.0SMCJ - A 20V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹114.10 ₹114.10
₹72.14 ₹721.40
₹47.88 ₹4,788.00
₹37.46 ₹18,730.00
₹34.05 ₹34,050.00
Full Reel (Order in multiples of 3000)
₹33.42 ₹1,00,260.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
20 V
SMD/SMT
41.86 V
22.2 V
SMC (DO-214AB)
92.6 A
3 kW
30 kV
30 kV
- 65 C
+ 150 C
3.0SMCJ
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Pd - Power Dissipation: 6.5 W
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 257 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536300000
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

3.0SMCJ 3000W Surface Mount TVS Diodes

Littelfuse 3.0SMCJ 3000W Surface Mount TVS Diodes are designed to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. The series features 3000W peak pulse power capability in a low-profile package. Littelfuse 3.0SMCJ TVS Diodes are ideal for the protection of I/O interfaces, VCC bus, and other vulnerable circuits used in telecom, computer, industrial, and consumer electronic applications.