3298250.ZXM10

Littelfuse
576-3298250.ZXM10
3298250.ZXM10

Mfr.:

Description:
Automotive Fuses FUSE - ZCASE MEGA 32V M10 250A 480 PC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 339

Stock:
339 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,200.26 ₹1,200.26
₹1,158.04 ₹5,790.20
₹1,114.91 ₹11,149.10
₹857.97 ₹42,898.50
₹729.50 ₹72,950.00
₹686.38 ₹1,71,595.00
₹600.13 ₹2,88,062.40
₹551.62 ₹5,29,555.20

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
ZCASE
Automotive Fuses
250 A
32 VDC
1 kA at 32 VDC
Bolt Down
Bolt Down
Time Delay / Slow Blow
Without Indicator
- 40 C
+ 125 C
Zcase M10 32V
170 mOhms
Brand: Littelfuse
Height: 16 mm
Length: 31.3 mm
Factory Pack Quantity: 480
Subcategory: Fuses
Tradename: ZCASE
Type: High Current Fuse
Width: 25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

ZCASE® Single MEGA / Starter Fuses

Littelfuse ZCASE® Single MEGA / Starter Fuses are bolt-down automotive fuses with a wide rating range of up to 600A. The Time Current characteristic of these fuses is similar to the MEGA design and can be used as full-wire protection up to 250A. Higher ratings are typically used for starter fuse applications as a protector fuse. Littelfuse ZCASE Single MEGA High-Current Fuses are optimized for a one-bolt connection M6 (40A to 250A) or M8 (300A to 600A) and can be used directly on a battery post or busbar connection.