36915000000

Littelfuse
576-36915000000
36915000000

Mfr.:

Description:
Fuses with Leads - Through Hole 300V TL TE5 LL 5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,194

Stock:
3,194 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹72.68 ₹72.68
₹61.41 ₹307.05
₹57.40 ₹574.00
₹48.08 ₹2,404.00
₹42.86 ₹4,286.00
₹38.39 ₹9,597.50
₹35.41 ₹17,705.00
Full Ammo Pack (Order in multiples of 1400)
₹30.10 ₹42,140.00
₹30.00 ₹84,000.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹76.41
Min:
1

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuses with Leads - Through Hole
RoHS:  
369
PCB Mount Fuses
5 A
300 VAC
Time Delay / Slow Blow
Leaded Fuses
50 A
Radial
TE5
- 40 C
+ 85 C
10.1 mOhms
Ammo Pack
Brand: Littelfuse
Indicator Style: Without Indicator
Product Type: PCB Mount Fuse
Factory Pack Quantity: 1400
Subcategory: Fuses
Tradename: TE5
Type: Specialty Fuses
Unit Weight: 2.442 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
TARIC:
8536109090
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for automotive applications. These fuses and fuse accessories from Littelfuse assist in circuit protection design for demanding applications. Solutions for overcurrent applications as well as overvoltage applications are available.

TE5®/ TR5® Fuses

Littelfuse TE5®/ TR5® Fuses offer a 0.4A to 10A operating current range, 65V to 300V maximum voltage, and -40°C to +85°C operating temperature range. The Littelfuse TR5 series is lead-free, and features reduced PCB space requirements and a shock-safe casing. The TE5 series includes time-lag, fast-acting, transient-tolerant, and inrush protector fuses.