37001000000

Littelfuse
576-37001000000
37001000000

Mfr.:

Description:
Fuses with Leads - Through Hole 250V IEC LL .100A TR5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,282

Stock:
4,282 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹107.16 ₹107.16
₹91.78 ₹458.90
₹85.35 ₹853.50
₹71.28 ₹3,564.00
₹63.92 ₹6,392.00
₹58.89 ₹14,722.50
₹53.58 ₹26,790.00
Full Ammo Pack (Order in multiples of 1000)
₹43.52 ₹43,520.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuses with Leads - Through Hole
RoHS:  
370
PCB Mount Fuses
100 mA
250 VAC
Fast Blow
Leaded Fuses
35 A
Radial
TR5
- 40 C
+ 85 C
4.61 Ohms
Ammo Pack
Brand: Littelfuse
Diameter: 8.5 mm
Indicator Style: Without Indicator
Length: 8 mm
Product Type: PCB Mount Fuse
Factory Pack Quantity: 1000
Subcategory: Fuses
Tradename: TR5
Type: Specialty Fuses
Unit Weight: 2.861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TE5®/ TR5® Fuses

Littelfuse TE5®/ TR5® Fuses offer a 0.4A to 10A operating current range, 65V to 300V maximum voltage, and -40°C to +85°C operating temperature range. The Littelfuse TR5 series is lead-free, and features reduced PCB space requirements and a shock-safe casing. The TE5 series includes time-lag, fast-acting, transient-tolerant, and inrush protector fuses.