39602000000

Littelfuse
576-3960200000
39602000000

Mfr.:

Description:
Fuses with Leads - Through Hole 125V UL TL LL .200A TE5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,170

Stock:
5,170 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹176.11 ₹176.11
₹158.41 ₹792.05
₹149.09 ₹1,490.90
₹122.07 ₹6,103.50
₹103.43 ₹10,343.00
₹100.63 ₹25,157.50
₹85.45 ₹42,725.00
Full Ammo Pack (Order in multiples of 1400)
₹73.52 ₹1,02,928.00
₹70.44 ₹1,97,232.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuses with Leads - Through Hole
RoHS:  
396
PCB Mount Fuses
200 mA
125 VAC
Time Delay / Slow Blow
Leaded Fuses
100 A
Radial
TE5
- 40 C
+ 85 C
1.2 Ohms
Ammo Pack
Brand: Littelfuse
Height: 4 mm
Indicator Style: Without Indicator
Length: 8 mm
Product Type: PCB Mount Fuse
Factory Pack Quantity: 1400
Subcategory: Fuses
Tradename: TE5
Type: Specialty Fuses
Width: 8.5 mm
Unit Weight: 601.875 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for automotive applications. These fuses and fuse accessories from Littelfuse assist in circuit protection design for demanding applications. Solutions for overcurrent applications as well as overvoltage applications are available.

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

396 Series Radial Lead Fuses

Littelfuse 396 Series Radial Lead Fuses are time-lag type TE5® fuses, rated at 125V and designed according to UL 248-14. These vibration-resistant fuses can accommodate reduced PCB space requirements, with direct solderable or plug-in versions available. 396 series fuses are offered from 0.05A to 6.3A with a shock-safe casing, featuring low internal resistance and international approval. These Littelfuse fuses are ideal for chargers, power supplies, consumer electronics, industrial controllers, and AC line fuses in LED lighting applications.

TE5®/ TR5® Fuses

Littelfuse TE5®/ TR5® Fuses offer a 0.4A to 10A operating current range, 65V to 300V maximum voltage, and -40°C to +85°C operating temperature range. The Littelfuse TR5 series is lead-free, and features reduced PCB space requirements and a shock-safe casing. The TE5 series includes time-lag, fast-acting, transient-tolerant, and inrush protector fuses.