65900000009

Littelfuse
576-65900000009
65900000009

Mfr.:

Description:
Fuse Holder Accessories 5x20mm Fuses PC Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,569

Stock:
7,569
Can Dispatch Immediately
On Order:
7,400
Expected 30-06-2026
14,300
Expected 30-07-2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹163.07 ₹163.07
₹136.04 ₹680.20
₹125.79 ₹1,257.90
₹104.36 ₹5,218.00
₹95.04 ₹9,504.00
₹84.23 ₹25,269.00
₹79.39 ₹39,695.00
₹73.15 ₹73,150.00
₹67.09 ₹1,67,725.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder Accessories
RoHS:  
659
Covers
5 x 20 mm
Transparent
Fuse Holders, No. 656 5 x 20 mm
Bulk
Body Material: Thermoplastic
Brand: Littelfuse
Current Rating: 6.3 A
Height: 12.7 mm
Length: 25 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Snap In
Product Type: Fuse Accessories
Factory Pack Quantity: 100
Subcategory: Fuses
Termination Style: Quick Connect
Voltage Rating: 250 V
Width: 10.8 mm
Unit Weight: 1.432 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
TARIC:
8536909599
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.