883-087

Littelfuse
576-883-087
883-087

Mfr.:

Description:
Fuse Holders Accessories TPA - HWB12 PDM3300 SERIES

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4,119

Stock:
4,119 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹160.27 ₹160.27
₹141.63 ₹708.15
₹128.59 ₹1,285.90
₹109.02 ₹5,451.00
₹105.29 ₹10,529.00
₹89.45 ₹22,362.50
₹82.93 ₹41,465.00
₹82.00 ₹82,000.00
₹79.20 ₹2,37,600.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holders Accessories
RoHS:  
Locks
MINI
Terminal Position Assurance (TPA)
HWB12 Series
IP67
Bulk
Brand: Littelfuse
Current Rating: 30 A
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Fuse Accessories
Factory Pack Quantity: 1000
Subcategory: Fuses
Voltage Rating: 58 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.