AHRL1300

Littelfuse
650-AHRL1300
AHRL1300

Mfr.:

Description:
Resettable Fuses - PPTC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 728

Stock:
728 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹158.41 ₹158.41
₹131.38 ₹656.90
₹122.07 ₹1,220.70
₹100.63 ₹5,031.50
₹92.81 ₹9,281.00
₹92.71 ₹23,177.50
₹91.60 ₹45,800.00
₹74.08 ₹74,080.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
RoHS:  
AHRL
PCB Mount
Radial
13 A
16 VDC
26 A
100 A
5.3 mOhms
- 40 C
+ 125 C
10.9 mm
AEC-Q200
Bulk
Brand: Littelfuse
Height: 24.8 mm
Length: 17.4 mm
Pd - Power Dissipation: 6.4 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 250
Subcategory: PPTC Resettable Fuses
Type: PPTC Resettable device
Width: 3.6 mm
Part # Aliases: RF5002-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive AEC-Q200 Qualified Standard Fuses

Littelfuse Automotive AEC-Q200 Qualified Standard Fuses meet AEC-Q200 requirements and set the standard for automotive fuses. These fuses have expanded the scope of AEC-Q200, Stress Test Qualification for Passive Electrical Devices. The AEC-Q200 qualified standard fuses have contributed to the development of revision E and the framework for defining the test requirements for fuses. The standard fuses have a wide variety of AEC-Q200 qualified fuses, including surface mount, cartridge, and inline fuses, which the designer can select from to develop reliable products for the automotive industry. The AEC-Q200 fuses are used for overcurrent protection in several applications such as sense line protection, battery management, onboard charger, connectivity, and ADAS.

AHRL Automotive-Grade PolySwitch Resettable PPTCs

Littelfuse AHRL Automotive-Grade PolySwitch Resettable Polymeric Positive Temperature Coefficient (PPTC) devices are compact and designed for the automotive industry. Littelfuse AHRL PPTCs are 16V, high-temperature, lead-free, radial-leaded resettable devices that meet Littelfuse's automotive qualification, which is based on the AEC-Q200 stress test qualification for passive components.