B1101UALTP

Littelfuse
576-B1101UALTP
B1101UALTP

Mfr.:

Description:
Thyristor Surge Protection Devices - TSPD 100mA 50A Dual Negative

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 10500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹147.22 ₹15,45,810.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Thyristor Surge Protection Devices - TSPD
RoHS:  
100 mA
- 40 C
+ 125 C
SMD/SMT
Modified-MS-013-6
Tube
Brand: Littelfuse
Current Rating: 5 A
Product Type: TSPDs
Series: Bxxx1u_
Factory Pack Quantity: 500
Subcategory: Thyristors
Tradename: SIDACtor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Battrax® SIDACtor® Protection Thyristors

Littelfuse Battrax® SIDACtor® Protection Thyristors offer programmable SIDACtor overvoltage protection for SLIC applications. The single-port negative Littelfuse Battrax Protection Thyristors provide a programmable device that is referenced to a negative voltage source while internal diodes provide protection from positive surge events. Surge capability does not degrade after multiple surge events within limit. The MS-013 package thyristors feature low voltage overshoot, low on-state voltage, and fails short circuit when surged in excess of ratings.

SLIC SIDACtor Protection Thyristors

Littelfuse SLIC SIDACtor® Protection Thyristors focus on addressing the unique protection needs of SLIC (Subscriber Line Interface Circuit) chipsets. The components offer fixed voltage and Battrax® battery tracking protection solutions capable of protecting SLIC devices from transients caused by lightning and AC power cross. The Littelfuse SLIC family provides an overvoltage protection solution that helps applications comply with Telcordia GR-1089 Issue 4, and ITU-T recommendations K.20, K.21, K.44, and K.45.

SIDACtor® Protection Thyristors

Littelfuse SIDACtor® Protection Thyristors are thyristor devices used to protect sensitive circuits from electrical disturbances caused by lightning-induced surges, inductive-coupled spikes, and AC power fault conditions. The unique structure and characteristics of the thyristor are used to create an overvoltage protection device with precise and repeatable turn-on characteristics with low voltage overshoot and high surge current capabilities. SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. Littelfuse SIDACtor Protection Thyristors include a wide range of semiconductor protection thyristor over-voltage transient suppression devices designed to serve requirements of telecom and data networking equipment applications.