DCNHR100QF48

Littelfuse
576-DCNHR100QF48
DCNHR100QF48

Mfr.:

Description:
Contactors - Electromechanical 100A 450V P AUX 48VCOIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,438.91 ₹5,438.91
₹4,882.80 ₹48,828.00
30 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Contactors - Electromechanical
RoHS:
1 Form A (SPST-NO)
48 V
100 A
DC Type
450 V
DCNHR
Brand: Littelfuse
Coil Termination: Screw
Contact Form: SPST-NO
IP Rating: IP67
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Packaging: Bulk
Product: Relays
Product Type: Electromechanical Contactors
Factory Pack Quantity: 30
Subcategory: Contactors
Type: Contactor Relay
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536410019
USHTS:
8536410060
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536419089
BRHTS:
85364100
ECCN:
EAR99

xEV Power Train Solutions

Littelfuse offers a wide portfolio of xEV Power Train Solutions that are suitable for automotive environments. This portfolio includes fuses, TVS diodes, diode arrays, gate drivers, high-voltage fuses, and thermal protectors. These products from Littelfuse are designed to be used in various EV sectors, such as battery management systems, traction motor inverters, onboard chargers, and the battery distribution unit.

Powertrain Solutions

Littelfuse Powertrain Solutions ensure safety, efficiency, and reliability across various powertrain applications and harsh environments. These solutions include a wide selection of products: gate drivers, fuses, arrays, thyristors, GDTs, diodes, resistors, sensors, contactors, and more. Littelfuse Powertrain Solutions are built for high-voltage battery systems, onboard chargers, traction motor inverters, and DC-DC converters.

DCNHR 900V DC Max Contactor Relays

Littelfuse DCNHR 900V DC Max Contactor Relays are normally open relays with a resin body for corrosion resistance in harsh automotive environments. These relays feature sealed contacts to prevent leakage of electrical arcing for safety. Littelfuse DCNHR 900V DC Max Contactor Relays feature 100A, 250A, and 300A continuous current ratings and ingress protection ratings up to IP67. Suitable applications include battery electric vehicles, hybrid electric vehicles, and industrial applications.