DCNLEV100-BAN

Littelfuse
576-DCNLEV100-BAN

DCNLEV100-BAN

Mfr.:

Description:
Contactors - Electromechanical 100A 750V 12V COIL BM AUX NP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:

90 Can Dispatch Immediately

Factory Lead Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,307.50 ₹6,307.50
₹5,617.59 ₹56,175.90
₹5,313.96 ₹1,59,418.80
₹5,175.63 ₹6,21,075.60
270 Quote

Product Attribute Attribute Value
Littelfuse
Product Category: Contactors - Electromechanical
RoHS:  
1 Form A (SPST-NO)
12 V
100 A
DC Type
750 V
DCNLEV100
Brand: Littelfuse
Coil Current: 461 mA
Contact Termination: Screw
Height: 52.5 mm
IP Rating: IP67
Length: 53.9 mm
Mounting Style: Chassis Mount
Packaging: Bulk
Product Type: Electromechanical Contactors
Factory Pack Quantity: 30
Subcategory: Contactors
Width: 41 mm