DCSA20

Littelfuse
576-DCSA20
DCSA20

Mfr.:

Description:
Current Sensors – Industrial 24V 5-50A 0.08s CURRENT SENSOR 2s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,683.13 ₹15,683.13
₹14,737.35 ₹73,686.75

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Current Sensors – Industrial
RoHS:  
20 A
Open Loop
300 ms
0.25 %
20 Hz to 100 Hz
Brand: Littelfuse
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Operating Supply Voltage: 30 V
Packaging: Bulk
Product Type: Industrial Current Sensors
Series: DCSA
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 45.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9031809090
CAHTS:
8536100000
USHTS:
9030333800
JPHTS:
8536100005
TARIC:
9030337000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.