DSPL0001Z

Littelfuse
576-DSPL0001Z
DSPL0001Z

Mfr.:

Description:
Fuse Holder Accessories 600V 30A 2P COVER PULLER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,151

Stock:
1,151 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹616.30 ₹616.30
₹483.34 ₹2,416.70
₹466.27 ₹4,662.70
₹420.45 ₹21,022.50
₹380.92 ₹38,092.00
₹366.55 ₹91,637.50
₹339.60 ₹1,69,800.00
₹325.22 ₹3,25,220.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder Accessories
RoHS:  
SPL001
Pullers
Class CC, Midget
Cover Puller
600 V Class CC and Midget 1 / 10 - 30 A Fuses
Bulk
Brand: Littelfuse
Current Rating: 30 A
Height: 1.22 mm
Length: 3 mm
Number of Poles: 2
Product Type: Fuse Accessories
Factory Pack Quantity: 5
Subcategory: Fuses
Voltage Rating: 600 V
Width: 1.33 mm
Unit Weight: 45.583 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85361000
ECCN:
EAR99