FEMTOASMDCH005F-2

Littelfuse
576-FEMTOASMDCH005F2
FEMTOASMDCH005F-2

Mfr.:

Description:
Resettable Fuses - PPTC .05A 16VDC 40A 0603 AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 01-06-2026
4,000
Expected 11-06-2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹139.77 ₹139.77
₹104.36 ₹1,043.60
₹79.02 ₹3,951.00
₹77.15 ₹7,715.00
₹70.54 ₹14,108.00
₹64.95 ₹32,475.00
₹57.86 ₹57,860.00
₹56.09 ₹1,12,180.00
Full Reel (Order in multiples of 4000)
₹47.24 ₹1,88,960.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
RoHS:  
SMD/SMT
SMD/SMT
50 mA
16 VDC
250 mA
40 A
30 Ohms
0603 (1801 metric)
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Height: 0.8 mm
Length: 1.8 mm
Pd - Power Dissipation: 500 mW
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 4000
Subcategory: PPTC Resettable Fuses
Tradename: PolySwitch
Type: Automotive
Width: 1 mm
Part # Aliases: RF5289-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive High Temperature SMDs

Littelfuse Automotive High Temperature SMDs meet applicable automotive industry standards and are AEC-Q200-qualified. These Surface Mount Devices (SMDs) provide surface-mount overcurrent protection for applications where space is a prime concern and resettable protection is desired. The automotive SMDs are compatible with high-volume electronics assembly and offer a wider range of form factors to enhance design flexibility. These SMDs restore system operation after a reset once the fault condition is cleared, ensuring safety and protection. Typical applications include automotive and industrial transportation, infotainment/telematics, climate control systems, body electronics, sensor protection, security and communication systems, and auto lighting.