FLEX-14-20-25

Littelfuse
934-FLEX-14-20-25
FLEX-14-20-25

Mfr.:

Description:
Magnetic/Reed Switches FLEX-14-20-25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,075

Stock:
1,075
Can Dispatch Immediately
On Order:
1,000
Expected 16-06-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹102.50 ₹102.50
₹86.84 ₹868.40
₹80.79 ₹2,019.75
₹72.03 ₹7,203.00
₹66.72 ₹16,680.00
₹63.08 ₹31,540.00
₹59.64 ₹59,640.00
₹54.98 ₹1,09,960.00
₹53.11 ₹2,65,550.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Magnetic/Reed Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Sub-Miniature
SPST
20 AT to 25 AT
140 VAC
Clear
PCB Mount
Axial
Bulk
Brand: Littelfuse
Contact Position: Normally Open
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Reed Switches
Series: FLEX-14
Factory Pack Quantity: 1000
Subcategory: Switches
Tradename: Hamlin
Unit Weight: 218.613 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8505110000
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

Reed Switches

Littelfuse Reed Switches are ideal for battery-powered applications and automotive safety products. Reed switches have two ferromagnetic blades contained within a tubular glass envelope that is hermetically sealed at each end. Switches are activated by a permanent magnet or an electromagnet, and the reed switch and magnetic field combination is commonly known as the "magnetic circuit."

FLEX-14 Reed Switch

Littelfuse FLEX-14 Reed Switches are a sub-miniature normally open switch measuring 14mm x 2.28mm (0.551" x 0.090") with a glass envelope and longer than standard, flexible easily formed leads. Other features include a sensitivity range of 10AT to 40AT, high insulation resistance of 1010Ω, and low contact resistance of less than 100mΩ. These switches are suitable for signal switching applications, as well as reed relays, security, metering, and limit sensing.

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.