FLM008

Littelfuse
Not Assigned
FLM008

Mfr.:

Description:
Industrial & Electrical Fuses 250V TIME DELAY 8A

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
FLM
Midget Fuses
250 VAC
Time Delay / Slow Blow
Cartridge Fuses
Holder
Clip
5AG Midget (10.3 mm x 38.1 mm)
Without Indicator
12.5 mOhms
Brand: Littelfuse
Diameter: 10.31 mm
Length: 38.1 mm
Product Type: Industrial Power Fuses
Subcategory: Fuses
Type: Axial Lead and Cartridge Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
ECCN:
EAR99