GP105V8J

Littelfuse
803-GP105V8J
GP105V8J

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 1M OHM 5% GLASS COATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹517.15 ₹517.15
₹464.97 ₹2,324.85
₹445.40 ₹4,454.00
₹422.11 ₹10,552.75
₹406.26 ₹20,313.00
₹373.65 ₹93,412.50
₹361.54 ₹1,80,770.00
₹351.29 ₹3,51,290.00

Similar Products

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
GP
4350 K
1 mOhms
5 %
PCB Mount
Radial
- 40 C
+ 300 C
0.039 in
1.11 in
0.039 in
0.11 in
Bulk
Brand: Littelfuse
Product Type: NTC Thermistors
Factory Pack Quantity: 250
Subcategory: Thermistors
Tradename: US Sensor
Type: NTC
Unit Weight: 5.235 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.