HRDB120

Littelfuse
576-HRDB120
HRDB120

Mfr.:

Description:
Time Delay & Timing Relays DELAYONBREAKTIMER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,681.04 ₹11,681.04
₹10,934.67 ₹1,09,346.70
₹10,933.74 ₹2,73,343.50
₹9,974.92 ₹4,98,746.00
₹9,889.19 ₹9,88,919.00
250 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Time Delay & Timing Relays
RoHS:  
Quick Connect Terminal
1 Form C (SPDT-NO, NC)
12 VDC
0.1 s to 10 s
30 A
HRDB
Bulk
Brand: Littelfuse
Product Type: Timing Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536490099
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Manufacturing & Processing Portfolio

Littelfuse Industrial Manufacturing and Processing Portfolio encompasses protection, control, and sensing products, including fuses, protection relays, DC disconnect switches, surge protective devices, and temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime. These devices also limit equipment damage and improve productivity.