ITV4030L1422NR

Littelfuse
576-ITV4030L1422NR
ITV4030L1422NR

Mfr.:

Description:
Surface Mount Fuses 36V 22A ITV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,985

Stock:
4,985 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹385.41 ₹385.41
₹319.83 ₹1,599.15
₹294.68 ₹2,946.80
₹245.26 ₹12,263.00
₹225.50 ₹22,550.00
₹203.04 ₹50,760.00
₹186.87 ₹93,435.00
₹173.39 ₹1,73,390.00
Full Reel (Order in multiples of 5000)
₹173.39 ₹8,66,950.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
Reel
Cut Tape
Brand: Littelfuse
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

ITV Battery Protectors

Littelfuse ITV Battery Protectors are three-terminal, surface-mountable Li-ion battery protectors designed to protect against overcurrent and overcharging. These ITVs utilize a fuse element for stable operation under normal electrical current and to cut off the current when overcurrent occurs. A heater is directly embedded under the chemical fuse element and will generate heat to blow the fuse when overvoltage is detected by an IC or field-effect transistor (FET). These chip-style devices have an operating supply current of 12A, 15A, 30A, 40A, and 60A and an operating supply voltage range from 4V to 62V. Applications for Littelfuse ITV Battery Protectors include E-bikes, power tools, automotive, energy storage systems, and drones.