JCAS020.X

Littelfuse
576-JCAS020.X
JCAS020.X

Mfr.:

Description:
Automotive Fuses 20A Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹717.49 ₹717.49
₹654.12 ₹3,270.60
₹602.87 ₹6,028.70
₹500.38 ₹25,019.00
₹461.24 ₹46,124.00
₹413.72 ₹1,03,430.00
₹381.11 ₹1,90,555.00
₹377.38 ₹3,77,380.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:
JCASE 495
Cartridge Box Fuses
20 A
32 VDC
Holder
Cartridge Box Socket
Medium / Normal Blow
Blue
Element Window
JCAS
Bulk
Brand: Littelfuse
Height: 27 mm
Length: 14.1 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Tradename: JCASE
Type: JCase Cartridge Fuse
Width: 12 mm
Unit Weight: 15.876 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
KRHTS:
8536101000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.