K1200E70

Littelfuse
576-K1200E70
K1200E70

Mfr.:

Description:
Sidacs 120V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,021

Stock:
2,021
Can Dispatch Immediately
On Order:
2,000
Expected 15-09-2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹151.88 ₹151.88
₹96.91 ₹969.10
₹65.04 ₹6,504.00
₹51.44 ₹25,720.00
₹48.92 ₹48,920.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Sidacs
RoHS:  
REACH - SVHC:
Kxxxzy
110 V to 125 V
10 uA
16.7 A, 20 A
90 V
5 uA
150 mA
1.5 V
- 40 C
+ 85 C
Through Hole
TO-92
Bulk
Brand: Littelfuse
Current Rating: 1 A
On-State RMS Current - It RMS: 1 A
Product Type: Sidacs
Factory Pack Quantity: 2000
Subcategory: Thyristors
Unit Weight: 453.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541300000
TARIC:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K Series SIDACs

Littelfuse K Series SIDACs are bidirectional voltage triggered switches. Constructed with glass-passivated junctions, the K SIDACs provide reliable performance even in harsh operating environments. With a one-cycle surge current capability up to 20A, K Series SIDACs are ideal for dumping charged capacitors through an inductor in order to generate high-voltage pulses.