L6004V5TP

Littelfuse
576-L6004V5TP
L6004V5TP

Mfr.:

Description:
Triacs 600V 4A Sensing 5-5-5-5mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 609

Stock:
609 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹247.86 ₹247.86
₹161.20 ₹1,612.00
₹110.88 ₹11,088.00
₹95.98 ₹47,990.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Triacs
RoHS:  
REACH - SVHC:
Lxx04xx
4 A
33 A, 40 A
600 V
5 uA
1.6 V
10 mA
2 V
5 mA
- 40 C
+ 110 C
Through Hole
TO-251-3
Tube
Brand: Littelfuse
Product Type: Triacs
Factory Pack Quantity: 750
Subcategory: Thyristors
Tradename: Teccor
Unit Weight: 343.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage NEC 600V+ Circuit Protection