LFCL0350ZC3

Littelfuse
576-LFCL0350ZC3
LFCL0350ZC3

Mfr.:

Description:
Industrial & Electrical Fuses 600 Volts AC Cable Limiters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
RoHS: N
LFCL
Cable Limiters
600 VAC
Time Delay / Slow Blow
200 kA
Cable
Cable to Bolt Down
Without Indicator
Bulk
Brand: Littelfuse
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Cable Limiter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8302300000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.