LLC14A5AX

Littelfuse
576-LLC14A5AX
LLC14A5AX

Mfr.:

Description:
Level Controllers LIQUIDLEVELCONTROL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,624.60 ₹14,624.60
₹12,241.06 ₹1,22,410.60

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Level Controllers
RoHS:  
LLC1
Level Controllers
Liquid Level Controller
Analog
None
Brand: Littelfuse
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Number of Inputs: 1 Input
Number of Outputs: 1 Output
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 120 VAC
Supply Voltage - Min: 120 VAC
Unit Weight: 246.641 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
LITTELFUSE