LPHV0004Z

Littelfuse
576-LPHV0004Z
LPHV0004Z

Mfr.:

Description:
Fuse Holder 1000VDC LPSM FHLDR 4-POLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,315.20 ₹9,315.20
₹7,727.42 ₹38,637.10
₹7,126.41 ₹71,264.10
₹5,895.50 ₹2,94,775.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
LPHV
Fuse Holders
10 mm x 38 mm
Touch-Safe
DIN Rail
4 Pole
30 A
600 VAC, 1 kVDC
Pressure Plate
- 55 C
+ 125 C
Bulk
Brand: Littelfuse
Color: White
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
Unit Weight: 240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8537109090
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
TARIC:
8537109899
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LPHV 1000VDC POWR-SAFE Fuse Holders

Littelfuse LPHV 1000VDC POWR-SAFE Fuse Holders feature a touch-safe design, which is useful when installing and removing fuses. No special fuse pullers or tools are required. These compact fuse holders can be mounted onto a 35mm DIN rail to decrease panel layout and assembly time. Littelfuse LPHV POWR-SAFE Fuse Holders are self-certified to stringent Littelfuse standards for applications up to 1000VDC when used with the Littelfuse SPF or FLU midget fuse series. The fuse holders are available in 1-, 2-, 3-, and 4-pole configurations or can be connected together with an assembly kit. The LPHV Fuse Holders are rated for 30A. They are RoHS compliant and lead free.