LPSM0004ZXID

Littelfuse
576-LPSM0004ZXID
LPSM0004ZXID

Mfr.:

Description:
Fuse Holder 4 Pole for Midget Fuse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,336.28 ₹11,336.28
₹11,328.82 ₹67,972.92
₹10,834.04 ₹1,30,008.48
₹10,370.93 ₹5,28,917.43
₹10,136.12 ₹10,33,884.24
252 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
LPSM
Fuse Holders
10.3 x 38 mm, 5AG, Midget
DIN Rail
4 Pole
30 A
600 VAC/DC
Bulk
Brand: Littelfuse
Color: White
Illumination: Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 3
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.