LSIC2SD065E16CCA

Littelfuse
576-LSIC2SD065E16CCA
LSIC2SD065E16CCA

Mfr.:

Description:
SiC Schottky Diodes 650V/16A SiC SBD TO247-3LAEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: SiC Schottky Diodes
RoHS:  
Through Hole
TO-247-3
Dual Anode Common Cathode
16 A
650 V
1.5 V
40 A
50 uA
- 55 C
+ 175 C
LSIC2SD
AEC-Q101
Tube
Brand: Littelfuse
Pd - Power Dissipation: 176 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 450
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 650 V
Unit Weight: 1.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LSIC2SD GEN2 SiC Schottky Diodes

Littelfuse LSIC2SD GEN2 Silicon Carbide (SiC) Schottky Diodes provide improved efficiency, reliability, and thermal management in various applications. The diodes have an operating junction temperature of +175°C maximum. The positive temperature coefficient of the diodes supports safe operation and ease of paralleling. Other features of the Littelfuse LSIC2SD GEN2 SiC Schottky Diodes include high-surge capability and negligible reverse recovery current. The switching behavior of the diodes is extremely fast and temperature-independent. Compared to Si bipolar diodes, these diodes provide dramatically reduced switching losses. LSIC2SD GEN2 SiC Schottky Diodes are ideal for EV charging stations, solar inverters, switch-mode power supplies, and more. These diodes are available in a variety of packages and voltage/current ratings, including 650V (6A to 40A) and 1200V (5A to 40A).